-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serially Interfaced, 8-Digit, LED Display Drivers, 24-PDIP-300_MIL, 24 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX7219CNG
|
Mouser Electronics | LED Display Drivers Serially Interfaced, 8-Digit, LED Display Drivers RoHS: Compliant | 1250 |
|
$9.8400 / $13.3400 | Buy Now |
|
Analog Devices Inc | Serially Interfaced, 8-Digit, Min Qty: 1 Package Multiple: 1 | 227 |
|
$7.5400 / $13.3400 | Buy Now |
DISTI #
MAX7219CNG+
|
TME | IC: driver, display controller, Microwire,QSPI,SPI, DIP24 Min Qty: 1 | 0 |
|
$6.5000 / $11.0300 | RFQ |
DISTI #
2519433
|
element14 Asia-Pacific | LED DRIVER 8 DIGIT CC, 7219, DIP24 RoHS: Compliant Min Qty: 1 Container: Each | 223 |
|
$9.0556 / $14.2980 | Buy Now |
DISTI #
2519433
|
Farnell | LED DRIVER 8 DIGIT CC, 7219, DIP24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 205 |
|
$8.2227 / $12.9733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX7219CNG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7219CNG+
Analog Devices Inc
Serially Interfaced, 8-Digit, LED Display Drivers, 24-PDIP-300_MIL, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.545 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm | |
fmax-Min | 1.3 MHz |
This table gives cross-reference parts and alternative options found for MAX7219CNG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7219CNG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7219ENG+ | Serially Interfaced, 8-Digit, LED Display Drivers, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX7219CNG+ vs MAX7219ENG+ |