Part Details for MAX7324AEG by Maxim Integrated Products
Overview of MAX7324AEG by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7324AEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX7324 I2C Port Expander With 8 Push-Pull Output and 8 Input ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$1.1600 / $1.3700 | Buy Now |
Part Details for MAX7324AEG
MAX7324AEG CAD Models
MAX7324AEG Part Data Attributes:
|
MAX7324AEG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7324AEG
Maxim Integrated Products
Parallel I/O Port, 0 I/O, BICMOS, PDSO24, 0.150 INCH, 0.25 INCH PITCH, MO-137AE, QSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.25 INCH PITCH, MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MAX7324AEG
This table gives cross-reference parts and alternative options found for MAX7324AEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7324AEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7324AEG-T | Parallel I/O Port, 0 I/O, BICMOS, PDSO24, 0.150 INCH, 0.25 INCH PITCH, MO-137AE, QSOP-24 | Maxim Integrated Products | MAX7324AEG vs MAX7324AEG-T |
MAX7324AEG+T | I2C Port Expander with Eight Push-Pull Outputs and Eight Inputs, 24-QSOP-150_MIL, 24 Pins, -40 to 125C | Analog Devices Inc | MAX7324AEG vs MAX7324AEG+T |
MAX7324AEG+T | Parallel I/O Port, 0 I/O, BICMOS, PDSO24, 0.150 INCH, 0.25 INCH PITCH, ROHS COMPLIANT, MO-137AE, QSOP-24 | Maxim Integrated Products | MAX7324AEG vs MAX7324AEG+T |