Datasheets
MAX7358EUG+ by:

1-to-8 I<sup>2</sup>C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C

Part Details for MAX7358EUG+ by Analog Devices Inc

Overview of MAX7358EUG+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MAX7358EUG+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX7358EUG
Mouser Electronics Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification RoHS: Compliant 333
  • 1 $6.5900
  • 10 $5.9500
  • 25 $5.6000
  • 100 $5.0300
  • 248 $4.5500
  • 558 $4.0900
  • 1,054 $3.7300
$3.7300 / $6.5900 Buy Now
Analog Devices Inc 1-to-8 I²C Bus Switches/Multip Min Qty: 1 Package Multiple: 1 4345
  • 1 $6.5900
  • 10 $5.9500
  • 1,000 $3.3000
$3.3000 / $6.5900 Buy Now

Part Details for MAX7358EUG+

MAX7358EUG+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX7358EUG+ Part Data Attributes

MAX7358EUG+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX7358EUG+ Analog Devices Inc 1-to-8 I<sup>2</sup>C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 24-TSSOP_4.4-4.4_MM
Package Description ROHS COMPLIANT, TSSOP-24
Pin Count 24
Manufacturer Package Code 24-TSSOP_4.4-4.4_MM
Reach Compliance Code compliant
Date Of Intro 2008-09-25
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 7.8 mm
Moisture Sensitivity Level 1
Number of Channels 8
Number of Functions 1
Number of Terminals 24
On-state Resistance-Max (Ron) 55 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

MAX7358EUG+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX7358EUG+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX7358EUG+ by Analog Devices Inc

  • Please alert me when MAX7358EUG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX7358EUG+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX7358EUG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX7358EUG+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX7358EUG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX7358EUG+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: