Datasheets
MAX7358EUG+ by:

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO24, ROHS COMPLIANT, TSSOP-24

Part Details for MAX7358EUG+ by Maxim Integrated Products

Overview of MAX7358EUG+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MAX7358EUG+

Part # Distributor Description Stock Price Buy
DISTI # 73Y5889
Newark Mux/Demux Bus Switch, 1:8, Tssop-24, Logic Family/Base Number:-, Logic Type:-, No. Of Channels:2Channels, Line Configuration:1:8, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:24Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7358EUG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.5900
  • 10 $5.9500
  • 25 $5.5400
  • 50 $5.2300
  • 124 $4.9200
  • 310 $4.2900
$4.2900 / $6.5900 Buy Now
DISTI # MAX7358EUG+-ND
DigiKey IC MULTIPLEXER 8X1 24TSSOP Min Qty: 1 Lead time: 23 Weeks Container: Tube 7
In Stock
  • 1 $8.4000
  • 10 $5.7750
  • 25 $5.0964
  • 100 $4.3376
  • 250 $3.9696
  • 500 $3.7454
  • 1,000 $3.5593
  • 2,500 $3.4250
$3.4250 / $8.4000 Buy Now

Part Details for MAX7358EUG+

MAX7358EUG+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX7358EUG+ Part Data Attributes

MAX7358EUG+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX7358EUG+ Maxim Integrated Products Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO24, ROHS COMPLIANT, TSSOP-24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP
Package Description ROHS COMPLIANT, TSSOP-24
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 7.8 mm
Moisture Sensitivity Level 1
Number of Channels 8
Number of Functions 1
Number of Terminals 24
On-state Resistance-Max (Ron) 55 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP24,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

MAX7358EUG+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX7358EUG+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX7358EUG+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX7358EUG+ would you like to use for your alert(s)?
  • Please alert me when MAX7358EUG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX7358EUG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX7358EUG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX7358EUG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX7358EUG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX7358EUG+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: