MAX764CPA+
Description: -5V/-12V/-15V or Adjustable, High-Efficiency, Low-IQ DC-DC Inverters, 8-PDIP-300_MIL, 8 Pins, 0 to 70C

Overview of MAX764CPA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Automotive

Price & Stock for MAX764CPA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX764CPA
Mouser Electronics Switching Voltage Regulators -5V/-12V/-15V or Adjustable, High-Effici RoHS: Compliant 252
  • 1 $7.7500
  • 10 $7.0100
  • 50 $6.6800
  • 100 $5.8000
  • 250 $5.5400
  • 500 $5.0500
  • 1,000 $4.4000
$4.4000 / $7.7500 Buy Now
Analog Devices Inc -5V/-12V/-15V or Adjustable, H Package Multiple: 1 1704
  • 1 $6.6800
  • 10 $4.6260
  • 25 $4.0964
  • 100 $4.0225
  • 1,000 $3.6700
$3.6700 / $6.6800 Buy Now

CAD Models for MAX764CPA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX764CPA+ by Analog Devices Inc

MAX764CPA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-PDIP-300_MIL
Package Description
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
Manufacturer Package Code
8-PDIP-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1994-06-01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
3 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.375 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1.5 A
Output Voltage-Nom
-5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Current-Max (Isup)
0.12 mA
Surface Mount
NO
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
300 kHz
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. MAX764CPA+
    Analog Devices Inc
    -5V/-12V/-15V or Adjustable, High-Efficiency, Low-IQ DC-DC Inverters, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
    VS

Alternate Parts for MAX764CPA+

This table gives cross-reference parts and alternative options found for MAX764CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX764CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX764EPA Switching Regulator, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products MAX764CPA+ vs MAX764EPA
MAX764EPA+ -5V/-12V/-15V or Adjustable, High-Efficiency, Low-IQ DC-DC Inverters, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX764CPA+ vs MAX764EPA+
MAX764MJA Switching Regulator, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, CDIP8, 0.300 INCH, CERDIP-8 Maxim Integrated Products MAX764CPA+ vs MAX764MJA
MAX764CPA Switching Regulator, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products MAX764CPA+ vs MAX764CPA
Part Number Description Manufacturer Compare
MAX764CPA Switching Regulator, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products MAX764CPA+ vs MAX764CPA
MAX764EPA+ -5V/-12V/-15V or Adjustable, High-Efficiency, Low-IQ DC-DC Inverters, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX764CPA+ vs MAX764EPA+
MAX764EPA Switching Regulator, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products MAX764CPA+ vs MAX764EPA
MAX764MJA Switching Regulator, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, CDIP8, 0.300 INCH, CERDIP-8 Maxim Integrated Products MAX764CPA+ vs MAX764MJA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX764CPA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX764CPA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX764CPA+ would you like to use for your alert(s)?
  • Please alert me when MAX764CPA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX764CPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX764CPA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX764CPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX764CPA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX764CPA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: