-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Power PMIC with 3-Output SIMO and Power Path Charger for Small Li+, 30-WLCSP-N/A, 30 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77650MEWV+T
|
Mouser Electronics | Battery Management Ultra-Low Power PMIC RoHS: Compliant | 0 |
|
$3.4700 | Order Now |
|
Analog Devices Inc | Ultra-Low Power PMIC Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.0800 / $3.2956 | Buy Now |
DISTI #
3916643
|
Farnell | BATTERY CHARGER, LI-ION, LI-POL, 300MA RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.3314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX77650MEWV+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77650MEWV+T
Analog Devices Inc
Ultra-Low Power PMIC with 3-Output SIMO and Power Path Charger for Small Li+, 30-WLCSP-N/A, 30 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 30-WLCSP-N/A | |
Pin Count | 30 | |
Manufacturer Package Code | 30-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-07-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |