Part Details for MAX77734QENP+T by Maxim Integrated Products
Overview of MAX77734QENP+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX77734QENP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX77734QENP+TTR-ND
|
DigiKey | TINY PMIC FOR SMALL BATTERY DEVC Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4799 | Buy Now |
Part Details for MAX77734QENP+T
MAX77734QENP+T CAD Models
MAX77734QENP+T Part Data Attributes
|
MAX77734QENP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX77734QENP+T
Maxim Integrated Products
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-12-06 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |