-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20A User-Configurable Quad-Phase Buck Converter, 64-WLCSP-N/A, 64 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77812AEWB+T
|
Mouser Electronics | Switching Voltage Regulators Quad-Phase Buck Regulator RoHS: Compliant | 2066 |
|
$2.8000 / $5.5900 | Buy Now |
|
Analog Devices Inc | Quad-Phase Buck Regulator Min Qty: 1 Package Multiple: 1 | 30397 |
|
$2.8075 / $5.5900 | Buy Now |
|
Ameya Holding Limited | QUAD-PHASE BUCK REG | 30397 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX77812AEWB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77812AEWB+T
Analog Devices Inc
20A User-Configurable Quad-Phase Buck Converter, 64-WLCSP-N/A, 64 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 64-WLCSP-N/A | |
Pin Count | 64 | |
Manufacturer Package Code | 64-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-02-15 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS OUTPUT VOLTAGES 0.8V, 1.1V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.8 V | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e2 | |
Length | 3.408 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 1.525 V | |
Output Voltage-Min | 0.25 V | |
Output Voltage-Nom | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,8X8,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max (Isup) | 0.87 mA | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.368 mm |
This table gives cross-reference parts and alternative options found for MAX77812AEWB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX77812AEWB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX77812EWB+T | Switching Regulator, | Maxim Integrated Products | MAX77812AEWB+T vs MAX77812EWB+T |
MAX77812EWB+ | 20A User-Configurable Quad-Phase Buck Converter, 64-WLCSP-N/A, 64 Pins, -40 to 85C | Analog Devices Inc | MAX77812AEWB+T vs MAX77812EWB+ |
MAX77812EWB+ | Switching Regulator, | Maxim Integrated Products | MAX77812AEWB+T vs MAX77812EWB+ |
MAX77812AEWB+T | Switching Regulator, | Maxim Integrated Products | MAX77812AEWB+T vs MAX77812AEWB+T |
TPS62093RGT | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | MAX77812AEWB+T vs TPS62093RGT |