Part Details for MAX77839BEWL+T by Maxim Integrated Products
Overview of MAX77839BEWL+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX77839BEWL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX77839BEWL+TCT-ND
|
DigiKey | LOW IQ BUCK-BOOST CONVERTER Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4031 In Stock |
|
$0.8928 / $2.0300 | Buy Now |
Part Details for MAX77839BEWL+T
MAX77839BEWL+T CAD Models
MAX77839BEWL+T Part Data Attributes:
|
MAX77839BEWL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX77839BEWL+T
Maxim Integrated Products
Switching Regulator, Current-mode, 4.4A, 2464kHz Switching Freq-Max, WLP-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | WLP-15 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.8 V | |
JESD-30 Code | R-XBGA-B15 | |
JESD-609 Code | e2 | |
Length | 2.068 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.4 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 2.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,3X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2464 kHz | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.508 mm |