MAX77840EWG+T
Description: Power Supply Management Circuit, Adjustable, 1 Channel, 2.5, PBGA81, WLP-81

Overview of MAX77840EWG+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for MAX77840EWG+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 175-MAX77840EWG+TCT-ND
DigiKey INTERFACE PMIC FOR SMART PHONE Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1398
In Stock
  • 1 $7.0300
  • 10 $4.7850
  • 25 $4.2024
  • 100 $3.5502
  • 250 $3.2338
  • 500 $3.0410
  • 1,000 $2.8809
  • 2,000 $2.7481
$2.7481 / $7.0300 Buy Now

CAD Models for MAX77840EWG+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX77840EWG+T by Maxim Integrated Products

MAX77840EWG+T
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
WLP-81
Reach Compliance Code
compliant
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PBGA-B81
JESD-609 Code
e2
Length
3.958 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
81
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA81,9X9,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.69 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.7 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER NICKEL
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Threshold Voltage-Nom
2.5
Time@Peak Reflow Temperature-Max (s)
30
Width
3.868 mm
Want to compare parts?
  1. MAX77840EWG+T
    Maxim Integrated Products
    Power Supply Management Circuit, Adjustable, 1 Channel, 2.5, PBGA81, WLP-81
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX77840EWG+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX77840EWG+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX77840EWG+T would you like to use for your alert(s)?
  • Please alert me when MAX77840EWG+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX77840EWG+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX77840EWG+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX77840EWG+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX77840EWG+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX77840EWG+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: