Part Details for MAX77950EWW+T by Maxim Integrated Products
Overview of MAX77950EWW+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MAX77950EWW+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX77950EWW+TCT-ND
|
DigiKey | IC WIRELESS POWER RECEIVER 52WLP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
256 In Stock |
|
$2.7608 / $6.7900 | Buy Now |
Part Details for MAX77950EWW+T
MAX77950EWW+T CAD Models
MAX77950EWW+T Part Data Attributes
|
MAX77950EWW+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX77950EWW+T
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 2 Channel, PBGA52, WLP-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | WLP-52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-06-27 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PBGA-B52 | |
JESD-609 Code | e2 | |
Length | 3.838 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA52,6X9,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +16V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.638 mm |
Alternate Parts for MAX77950EWW+T
This table gives cross-reference parts and alternative options found for MAX77950EWW+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX77950EWW+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX77950EWW+ | WPC/PMA Dual Mode Wireless Power Receiver, 54-WLCSP-N/A, 54 Pins, -40 to 85C | Analog Devices Inc | MAX77950EWW+T vs MAX77950EWW+ |
MAX77950EWW+T | WPC/PMA Dual Mode Wireless Power Receiver, 54-WLCSP-N/A, 54 Pins, -40 to 85C | Analog Devices Inc | MAX77950EWW+T vs MAX77950EWW+T |
MAX77950EWW+ | Power Supply Management Circuit, | Maxim Integrated Products | MAX77950EWW+T vs MAX77950EWW+ |