-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone USB Type-C and USB Power Delivery Controller, 30-WLCSP-N/A, 30 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77958EWV+
|
Mouser Electronics | USB Interface IC USB Type C CC/PD IC RoHS: Compliant | 282 |
|
$1.9200 / $2.8400 | Buy Now |
|
Analog Devices Inc | USB Type C CC/PD IC Min Qty: 1 Package Multiple: 1 | 765 |
|
Buy Now | |
DISTI #
3463524
|
element14 Asia-Pacific | USB TYPE-C AND USB PD CONTROLLER RoHS: Compliant Min Qty: 1 Container: Each | 358 |
|
$1.9952 / $3.0519 | Buy Now |
DISTI #
3463524
|
Farnell | USB TYPE-C AND USB PD CONTROLLER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 358 |
|
$1.8965 / $2.9012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX77958EWV+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77958EWV+
Analog Devices Inc
Standalone USB Type-C and USB Power Delivery Controller, 30-WLCSP-N/A, 30 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 30-WLCSP-N/A | |
Pin Count | 30 | |
Manufacturer Package Code | 30-WLCSP-N/A | |
Date Of Intro | 2020-05-14 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO HAS 2.4 TO 20V SUPPLY VOLTAGE | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PBGA-B30 | |
JESD-609 Code | e2 | |
Length | 3.068 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 11 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA30,5X6,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.618 mm |