Part Details for MAX77960BEFV06+T by Analog Devices Inc
Overview of MAX77960BEFV06+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX77960BEFV06+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77960BEFV06+T
|
Mouser Electronics | Battery Management 25Vin, 6Aout USB-C PD Buck-Boost Charger RoHS: Compliant | 0 |
|
$3.5200 | Order Now |
|
Analog Devices Inc | 25Vin, 6Aout USB-C PD Buck-Boo Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.7000 / $3.2642 | Buy Now |
Part Details for MAX77960BEFV06+T
MAX77960BEFV06+T CAD Models
MAX77960BEFV06+T Part Data Attributes:
|
MAX77960BEFV06+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77960BEFV06+T
Analog Devices Inc
25VIN, 3AOUT to 6AOUT, USB-C Buck-Boost Charger with Integrated FETs for 2S/3S Li-Ion Batteries, 30-LFCSP-4X4X0.55, 30 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 30-LFCSP-4X4X0.55 | |
Package Description | FC2QFN-30 | |
Pin Count | 30 | |
Manufacturer Package Code | 30-LFCSP-4X4X0.55 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-08-13 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N30 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC30(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 25.4 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |