Part Details for MAX77962EWJ06+ by Maxim Integrated Products
Overview of MAX77962EWJ06+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX77962EWJ06+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4592
|
Newark | Batt Charger, Li-Ion/Pol, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX77962EWJ06+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 94 |
|
$3.5600 / $5.6800 | Buy Now |
DISTI #
505-MAX77962EWJ06+-ND
|
DigiKey | IC BATT CHG LI-ION 2CELL 49WLP Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX77962EWJ06+
MAX77962EWJ06+ CAD Models
MAX77962EWJ06+ Part Data Attributes
|
MAX77962EWJ06+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX77962EWJ06+
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 1 Channel, +3.5V, PBGA49, WLP-49
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | WLP-49 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e2 | |
Length | 3.458 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 23 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.458 mm |