Datasheets
MAX77962EWJ12+ by:

Power Supply Management Circuit, Adjustable, 1 Channel, +3.5V, PBGA49, WLP-49

Part Details for MAX77962EWJ12+ by Maxim Integrated Products

Overview of MAX77962EWJ12+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for MAX77962EWJ12+

Part # Distributor Description Stock Price Buy
DISTI # 82AH1712
Newark Battery Charger, Li-Ion, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX77962EWJ12+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 226
  • 1 $3.9900
$3.9900 Buy Now
DISTI # 505-MAX77962EWJ12+-ND
DigiKey IC BATT CHG LI-ION 2CELL 49WLP Lead time: 97 Weeks Container: Strip Temporarily Out of Stock
Buy Now

Part Details for MAX77962EWJ12+

MAX77962EWJ12+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX77962EWJ12+ Part Data Attributes

MAX77962EWJ12+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX77962EWJ12+ Maxim Integrated Products Power Supply Management Circuit, Adjustable, 1 Channel, +3.5V, PBGA49, WLP-49
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description WLP-49
Reach Compliance Code compliant
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code S-PBGA-B49
JESD-609 Code e2
Length 3.458 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 49
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA49,7X7,20
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.69 mm
Supply Voltage-Max (Vsup) 23 V
Supply Voltage-Min (Vsup) 3.5 V
Supply Voltage-Nom (Vsup) 9 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER NICKEL
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Threshold Voltage-Nom +3.5V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.458 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX77962EWJ12+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX77962EWJ12+ by Maxim Integrated Products

  • Please alert me when MAX77962EWJ12+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX77962EWJ12+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX77962EWJ12+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX77962EWJ12+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX77962EWJ12+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX77962EWJ12+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: