-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
19VIN, 3.5/5.5A 1-Cell Li+ Battery Charger with Smart Power Selector and OTG for USBC PD, 23-LFCSP-4X4X0.55, 23 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77975EFD+
|
Mouser Electronics | Battery Management 18VIN, 5.5A Buck Charger for 1S Li-Ion Batt RoHS: Compliant | 835 |
|
$2.8600 / $4.8400 | Buy Now |
|
Analog Devices Inc | 18VIN, 5.5A Buck Charger for 1 Min Qty: 1 Package Multiple: 1 | 40554 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX77975EFD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77975EFD+
Analog Devices Inc
19VIN, 3.5/5.5A 1-Cell Li+ Battery Charger with Smart Power Selector and OTG for USBC PD, 23-LFCSP-4X4X0.55, 23 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 23-LFCSP-4X4X0.55 | |
Pin Count | 23 | |
Manufacturer Package Code | 23-LFCSP-4X4X0.55 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-11-02 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |