There are no models available for this part yet.
Overview of MAX77975EFD+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX77975EFD+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ7163
|
Newark | Battery Charger, Li-Ion/Pol, 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX77975EFD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 178 |
|
$3.3200 / $5.3000 | Buy Now | |
DISTI #
505-MAX77975EFD+-ND
|
DigiKey | IC BATT CHG BUCK 18VIN 5.5A Min Qty: 1 Lead time: 22 Weeks Container: Tray |
4827 In Stock |
|
$2.2700 / $4.3200 | Buy Now | |
Bristol Electronics | 266 |
|
RFQ | ||||
Quest Components | 212 |
|
$3.0636 / $4.9680 | Buy Now |
CAD Models for MAX77975EFD+ by Maxim Integrated Products
Part Data Attributes for MAX77975EFD+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|