Part Details for MAX77976EFD+ by Maxim Integrated Products
Overview of MAX77976EFD+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX77976EFD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8463
|
Newark | Batt Charger, 12V, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX77976EFD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$4.1300 / $6.1700 | Buy Now |
DISTI #
505-MAX77976EFD+-ND
|
DigiKey | IC BATT CHG LI-ION 1CEL 32FC2QFN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
3111 In Stock |
|
$2.6883 / $5.5300 | Buy Now |
Part Details for MAX77976EFD+
MAX77976EFD+ CAD Models
MAX77976EFD+ Part Data Attributes
|
MAX77976EFD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX77976EFD+
Maxim Integrated Products
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |