Part Details for MAX77985AEFD+T by Analog Devices Inc
Overview of MAX77985AEFD+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MAX77985AEFD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77985AEFD+T
|
Mouser Electronics | Battery Management 19VIN, 3.5/5.5AOUT 1-Cell Li-ion/LiFePO4 RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
|
Analog Devices Inc | 19VIN, 3.5/5.5AOUT 1-Cell Li-i Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.0500 / $2.7538 | Buy Now |
Part Details for MAX77985AEFD+T
MAX77985AEFD+T CAD Models
MAX77985AEFD+T Part Data Attributes
|
MAX77985AEFD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77985AEFD+T
Analog Devices Inc
19VIN, 3.5/5.5A 1-Cell Li+ Battery Charger with Smart Power Selector and OTG for USBC PD, 23-LFCSP-4X4X0.55, 23 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 23-LFCSP-4X4X0.55 | |
Pin Count | 23 | |
Manufacturer Package Code | 23-LFCSP-4X4X0.55 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |