Part Details for MAX77986BEFD+T by Analog Devices Inc
Overview of MAX77986BEFD+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX77986BEFD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77986BEFD+T
|
Mouser Electronics | Battery Management 19VIN, 3.5/5.5AOUT 1-Cell Li-ion/LiFePO4 RoHS: Compliant | 0 |
|
$3.0700 | Order Now |
|
Analog Devices Inc | 19VIN, 3.5/5.5AOUT 1-Cell Li-i Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.4200 / $3.2508 | Buy Now |
|
Flip Electronics | Stock | 2450 |
|
RFQ |
Part Details for MAX77986BEFD+T
MAX77986BEFD+T CAD Models
MAX77986BEFD+T Part Data Attributes:
|
MAX77986BEFD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77986BEFD+T
Analog Devices Inc
19VIN, 3.5/5.5A 1-Cell Li+ Battery Charger with Smart Power Selector and OTG for USBC PD, 23-LFCSP-4X4X0.55, 23 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 23-LFCSP-4X4X0.55 | |
Pin Count | 23 | |
Manufacturer Package Code | 23-LFCSP-4X4X0.55 | |
Date Of Intro | 2022-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |