Part Details for MAX791ESE+ by Maxim Integrated Products
Overview of MAX791ESE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX791ESE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4985
|
Newark | Mp Supervisory Circuit, 5.5V, Nsoic-16, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:4.75V, Supply Voltage Max:5.5V, Output Type:Active-Low, Push-Pull, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Delay Time:200Ms, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX791ESE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$3.4900 | Buy Now |
DISTI #
MAX791ESE+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SOIC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
31 In Stock |
|
$11.4817 / $16.6300 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16 | 21 |
|
$12.9112 / $15.7028 | Buy Now |
Part Details for MAX791ESE+
MAX791ESE+ CAD Models
MAX791ESE+ Part Data Attributes:
|
MAX791ESE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX791ESE+
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX791ESE+
This table gives cross-reference parts and alternative options found for MAX791ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX791ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX791CSE-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX791ESE+ vs MAX791CSE-T |
MAX791ESE-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX791ESE+ vs MAX791ESE-T |
MAX791ESE+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX791ESE+ vs MAX791ESE+T |
MAX791CSE+T | Microprocessor Supervisory Circuit, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX791ESE+ vs MAX791CSE+T |
SP791CN | Power Management Circuit, PDSO16 | Exar Corporation | MAX791ESE+ vs SP791CN |
MAX791ESE+T | Microprocessor Supervisory Circuit, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX791ESE+ vs MAX791ESE+T |
SP791EN | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, PLASTIC, SOIC-16 | Sipex Corporation | MAX791ESE+ vs SP791EN |
MAX791CSE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, SOP-16 | Rochester Electronics LLC | MAX791ESE+ vs MAX791CSE |
MAX791ESE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, SOP-16 | Rochester Electronics LLC | MAX791ESE+ vs MAX791ESE |