Part Details for MAX792LCPE+ by Maxim Integrated Products
Overview of MAX792LCPE+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX792LCPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX792LCPE+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
93 In Stock |
|
$5.3000 / $7.1600 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | 52 |
|
$7.1484 / $11.5920 | Buy Now | |
|
Rochester Electronics | MAX792 - Microprocessor and Nonvolatile Memory Supervisory Circuits RoHS: Compliant Status: Active Min Qty: 1 | 1346 |
|
$5.2600 / $6.1800 | Buy Now |
Part Details for MAX792LCPE+
MAX792LCPE+ CAD Models
MAX792LCPE+ Part Data Attributes:
|
MAX792LCPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX792LCPE+
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.62V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX792LCPE+
This table gives cross-reference parts and alternative options found for MAX792LCPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX792LCPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX792LCPE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX792LCPE+ vs MAX792LCPE |
MAX792LEPE+ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX792LCPE+ vs MAX792LEPE+ |
MAX792LEPE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Maxim Integrated Products | MAX792LCPE+ vs MAX792LEPE+ |
MAX792LEPE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX792LCPE+ vs MAX792LEPE |
MAX792LEPE+ | Microprocessor and Nonvolatile Memory Supervisory Circuits, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX792LCPE+ vs MAX792LEPE+ |