Part Details for MAX795SCSA by Maxim Integrated Products
Overview of MAX795SCSA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX795SCSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 25 |
|
$6.8800 / $10.3200 | Buy Now | |
|
Rochester Electronics | MAX795 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$4.3000 / $5.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 964 |
|
RFQ |
Part Details for MAX795SCSA
MAX795SCSA CAD Models
MAX795SCSA Part Data Attributes
|
MAX795SCSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX795SCSA
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX795SCSA
This table gives cross-reference parts and alternative options found for MAX795SCSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX795SCSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX795SCSA+ | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX795SCSA vs MAX795SCSA+ |
MAX795SCSA+T | 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX795SCSA vs MAX795SCSA+T |
MAX795SCSA | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MAX795SCSA vs MAX795SCSA |
MAX795SESA | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MAX795SCSA vs MAX795SESA |
MAX795SESA+T | 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX795SCSA vs MAX795SESA+T |
MAX795SCSA-T | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX795SCSA vs MAX795SCSA-T |
MAX795SCSA+ | 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX795SCSA vs MAX795SCSA+ |
MAX795SESA | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX795SCSA vs MAX795SESA |
MAX795SESA+ | 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX795SCSA vs MAX795SESA+ |
MAX795SESA-T | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX795SCSA vs MAX795SESA-T |