Part Details for MAX807LCUE+ by Analog Devices Inc
Overview of MAX807LCUE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX807LCUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX807LCUE
|
Mouser Electronics | Supervisory Circuits Full-Featured P Supervisory Circuit with 1.5 Reset Accuracy RoHS: Compliant | 21 |
|
$7.5600 / $10.8900 | Buy Now |
|
Analog Devices Inc | Full-Featured µP Supervisory C Min Qty: 1 Package Multiple: 1 | 2408 |
|
$5.1500 / $12.6200 | Buy Now |
Part Details for MAX807LCUE+
MAX807LCUE+ CAD Models
MAX807LCUE+ Part Data Attributes:
|
MAX807LCUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX807LCUE+
Analog Devices Inc
Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-10-17 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.675V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX807LCUE+
This table gives cross-reference parts and alternative options found for MAX807LCUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX807LCUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX807LCUE+ | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, LEAD FREE, TSSOP-16 | Maxim Integrated Products | MAX807LCUE+ vs MAX807LCUE+ |
MAX807LCUE | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX807LCUE+ vs MAX807LCUE |