Part Details for MAX810SQ263T1G by onsemi
Overview of MAX810SQ263T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX810SQ263T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M9742
|
Newark | Mpu Supervisor, -40 To 105Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Output Type:Active-High, Push-Pull, Ic Case/Package:Sc-70, No. Of Pins:3Pins, Delay Time:140Ms, Product Range:-Rohs Compliant: Yes |Onsemi MAX810SQ263T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MAX810SQ263T1G
|
Avnet Americas | Processor Supervisor 2.63V 1.2V to 4.9V 3-Pin SC-70 T/R - Tape and Reel (Alt: MAX810SQ263T1G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 87000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
|
Rochester Electronics | MAX810 3-Pin Microprocessor Reset Circuit RoHS: Compliant Status: Active Min Qty: 1 | 45000 |
|
$0.1898 / $0.2233 | Buy Now |
DISTI #
MAX810SQ263T1G
|
Avnet Americas | Processor Supervisor 2.63V 1.2V to 4.9V 3-Pin SC-70 T/R - Tape and Reel (Alt: MAX810SQ263T1G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 87000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
MAX810SQ263T1G
|
Avnet Americas | Processor Supervisor 2.63V 1.2V to 4.9V 3-Pin SC-70 T/R - Tape and Reel (Alt: MAX810SQ263T1G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 87000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
3613235
|
Farnell | MPU SUPERVISOR, -40 TO 105DEG C RoHS: Compliant Min Qty: 3000 Lead time: 33 Weeks, 1 Days Container: Reel | 0 |
|
$0.1986 | Buy Now |
|
Flip Electronics | Stock, ship today | 87000 |
|
$0.1300 | RFQ |
Part Details for MAX810SQ263T1G
MAX810SQ263T1G CAD Models
MAX810SQ263T1G Part Data Attributes
|
MAX810SQ263T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAX810SQ263T1G
onsemi
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V, 140 ms minimum delay, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | SOT-323 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.24 mm |
Alternate Parts for MAX810SQ263T1G
This table gives cross-reference parts and alternative options found for MAX810SQ263T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX810SQ263T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6326XR39-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MAX810SQ263T1G vs MAX6326XR39-T |
MAX706RESA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | MAX810SQ263T1G vs MAX706RESA |
ASM706EPA | Power Supply Management Circuit, Fixed, 1 Channel, +4.4V, CMOS, PDIP8 | onsemi | MAX810SQ263T1G vs ASM706EPA |
FM810LS3X | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MAX810SQ263T1G vs FM810LS3X |
ADM1817-20AKSZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | MAX810SQ263T1G vs ADM1817-20AKSZ-REEL |
MAX6328XR26+T | Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, CMOS, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | MAX810SQ263T1G vs MAX6328XR26+T |
SP705CU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, PLASTIC, MICRO, SOIC-8 | Exar Corporation | MAX810SQ263T1G vs SP705CU |
ADM1815-20AKSZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | MAX810SQ263T1G vs ADM1815-20AKSZ-REEL |
ADM1815-R23AKS-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | MAX810SQ263T1G vs ADM1815-R23AKS-RL7 |
MAX814NCPA+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.55VV, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX810SQ263T1G vs MAX814NCPA+ |