-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin µP Voltage Monitors with Manual Reset Input, 4-SOT_23-N/A, 4 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6347
|
Newark | Volt Monitor, Smd, Sot-143-4, 811, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Output Type:Active-Low, Ic Case/Package:Sot-143, No. Of Pins:4Pins, Delay Time:560Ms, Product Range:- Rohs Compliant: Yes |Analog Devices MAX811LEUS+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4481 |
|
$2.4000 / $3.7400 | Buy Now |
DISTI #
700-MAX811LEUST
|
Mouser Electronics | Supervisory Circuits 4-Pin P Voltage Monitors with Manual Reset Input RoHS: Compliant | 2074 |
|
$2.2300 / $3.4300 | Buy Now |
DISTI #
V72:2272_26356093
|
Arrow Electronics | Processor Supervisor 4.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2222 Container: Cut Strips | Americas - 1993 |
|
$1.7950 / $2.3590 | Buy Now |
|
Analog Devices Inc | 4-Pin µP Voltage Monitors with Min Qty: 1 Package Multiple: 1 | 1018 |
|
$1.8107 / $3.7500 | Buy Now |
DISTI #
62169338
|
Verical | Processor Supervisor 4.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R Min Qty: 4 Package Multiple: 1 Date Code: 2222 | Americas - 1993 |
|
$1.7950 / $2.3590 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | 1672 |
|
$3.8940 / $7.7880 | Buy Now |
DISTI #
MAX811LEUS+T
|
TME | IC: Supervisor Integrated Circuit, push-pull, 1.2÷5.5VDC, SOT143 Min Qty: 1 | 775 |
|
$1.3700 / $2.2300 | Buy Now |
DISTI #
2518656
|
element14 Asia-Pacific | VOLT MONITOR, SMD, SOT-143-4, 811 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4337 |
|
$2.0856 / $3.8087 | Buy Now |
DISTI #
2518656RL
|
element14 Asia-Pacific | VOLT MONITOR, SMD, SOT-143-4, 811 RoHS: Compliant Min Qty: 100 Container: Reel | 4337 |
|
$2.0856 / $2.8473 | Buy Now |
DISTI #
2518656RL
|
Farnell | VOLT MONITOR, SMD, SOT-143-4, 811 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 4337 |
|
$1.8337 / $2.7003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX811LEUS+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX811LEUS+T
Analog Devices Inc
4-Pin µP Voltage Monitors with Manual Reset Input, 4-SOT_23-N/A, 4 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 4-SOT_23-N/A | |
Pin Count | 4 | |
Manufacturer Package Code | 4-SOT_23-N/A | |
Date Of Intro | 1999-12-22 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MAX811LEUS+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX811LEUS+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX811LEUS-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX811LEUS+T vs MAX811LEUS-T |
MAX811LEUS+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX811LEUS+T vs MAX811LEUS+ |
MAX811LEUS-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | onsemi | MAX811LEUS+T vs MAX811LEUS-T |
MAX811LEUS+ | 4-Pin µP Voltage Monitors with Manual Reset Input, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX811LEUS+T vs MAX811LEUS+ |
MAX811LEUS+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX811LEUS+T vs MAX811LEUS+T |