Part Details for MAX8211CUA+ by Analog Devices Inc
Overview of MAX8211CUA+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8211CUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8211CUA+
|
Mouser Electronics | Supervisory Circuits Microprocessor Voltage Monitors with Programmable Voltage Detection RoHS: Compliant | 0 |
|
$5.9200 / $9.7700 | Order Now |
|
Analog Devices Inc | Microprocessor Voltage Monitor Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.6200 / $11.3300 | Buy Now |
DISTI #
3918533
|
Farnell | MPU VOLTAGE MONITOR, 20UA, 16.5V, UMAX-8 RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 1 Days Container: Tube | 0 |
|
$7.7403 | Buy Now |
Part Details for MAX8211CUA+
MAX8211CUA+ CAD Models
MAX8211CUA+ Part Data Attributes
|
MAX8211CUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8211CUA+
Analog Devices Inc
Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | LEAD FREE, MO-187C-AA, USOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.15V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX8211CUA+
This table gives cross-reference parts and alternative options found for MAX8211CUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8211CUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8211CUA+T | Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX8211CUA+ vs MAX8211CUA+T |
MAX8212CUA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, UMAX-8 | Rochester Electronics LLC | MAX8211CUA+ vs MAX8212CUA |
MAX8212CUA+T | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, LEAD FREE, MO-187C-AA, USOP-8 | Maxim Integrated Products | MAX8211CUA+ vs MAX8212CUA+T |
MAX8211CUA-T | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX8211CUA+ vs MAX8211CUA-T |
MAX8212CUA-T | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX8211CUA+ vs MAX8212CUA-T |
MAX8212CUA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, LEAD FREE, MO-187C-AA, USOP-8 | Maxim Integrated Products | MAX8211CUA+ vs MAX8212CUA+ |
MAX8212CUA+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, MO-187C-AA, USOP-8 | Rochester Electronics LLC | MAX8211CUA+ vs MAX8212CUA+ |
MAX8211CUA+ | Power Supply Support Circuit, Adjustable, 1 Channel, +1.15VV, CMOS, PDSO8, LEAD FREE, MO-187C-AA, USOP-8 | Maxim Integrated Products | MAX8211CUA+ vs MAX8211CUA+ |
MAX8211CUA+T | Power Supply Support Circuit, Adjustable, 1 Channel, +1.15VV, CMOS, PDSO8, LEAD FREE, MO-187C-AA, USOP-8 | Maxim Integrated Products | MAX8211CUA+ vs MAX8211CUA+T |