Part Details for MAX8212CUA by Maxim Integrated Products
Overview of MAX8212CUA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8212CUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8212CUA-ND
|
DigiKey | IC SUPERVISOR MPU VOLT MONITOR Min Qty: 81 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
148 In Stock |
|
$3.7200 | Buy Now |
|
Rochester Electronics | MAX8212 Microprocessor Voltage Monitor With Programmable Voltage Detection ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 148 |
|
$3.1900 / $3.7500 | Buy Now |
Part Details for MAX8212CUA
MAX8212CUA CAD Models
MAX8212CUA Part Data Attributes:
|
MAX8212CUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8212CUA
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX8212CUA
This table gives cross-reference parts and alternative options found for MAX8212CUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8212CUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8211CUA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX8212CUA vs MAX8211CUA |
MAX8211CUA+T | Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX8212CUA vs MAX8211CUA+T |
MAX8212CUA+T | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, LEAD FREE, MO-187C-AA, USOP-8 | Maxim Integrated Products | MAX8212CUA vs MAX8212CUA+T |
MAX8211CUA+ | Power Supply Support Circuit, Adjustable, 1 Channel, +1.15VV, CMOS, PDSO8, LEAD FREE, MO-187C-AA, USOP-8 | Maxim Integrated Products | MAX8212CUA vs MAX8211CUA+ |
MAX8211CUA+ | Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX8212CUA vs MAX8211CUA+ |
MAX8211CUA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, UMAX-8 | Rochester Electronics LLC | MAX8212CUA vs MAX8211CUA |
MAX8212CUA+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, MO-187C-AA, USOP-8 | Rochester Electronics LLC | MAX8212CUA vs MAX8212CUA+ |
MAX8212CUA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, UMAX-8 | Rochester Electronics LLC | MAX8212CUA vs MAX8212CUA |