Datasheets
MAX8214AESE+T by:

Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, SO-16

Part Details for MAX8214AESE+T by Maxim Integrated Products

Overview of MAX8214AESE+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX8214AESE+T

Part # Distributor Description Stock Price Buy
DISTI # MAX8214AESE+T-ND
DigiKey IC SUPERVISOR 5 CHANNEL 16SOIC Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $4.8375
$4.8375 Buy Now

Part Details for MAX8214AESE+T

MAX8214AESE+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX8214AESE+T Part Data Attributes

MAX8214AESE+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX8214AESE+T Maxim Integrated Products Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, SO-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 4 PRECISION VOLTAGE COMPARATOR FOR UNDERVOLTAGE/OVERVOLTAGE MONITORING
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Channels 5
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.033 mA
Supply Voltage-Max (Vsup) 11 V
Supply Voltage-Min (Vsup) 2.85 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Threshold Voltage-Nom +4V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX8214AESE+T

This table gives cross-reference parts and alternative options found for MAX8214AESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8214AESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX8214BESE Power Supply Support Circuit, Fixed, 5 Channel, +1.25VV, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX8214AESE+T vs MAX8214BESE
MAX8214BESE+T Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX8214AESE+T vs MAX8214BESE+T
MAX8214BESE-T Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX8214AESE+T vs MAX8214BESE-T
MAX8214ACSE+ Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX8214AESE+T vs MAX8214ACSE+
MAX8214ACSE+ Five Universal Voltage Monitors, Complete µP Voltage Monitoring, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX8214AESE+T vs MAX8214ACSE+
MAX8214ACSE Power Supply Support Circuit, Fixed, 5 Channel, +1.25VV, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX8214AESE+T vs MAX8214ACSE
MAX8214BESE+ Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX8214AESE+T vs MAX8214BESE+
MAX8214BCSE-T Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX8214AESE+T vs MAX8214BCSE-T
MAX8214BCSE+ Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX8214AESE+T vs MAX8214BCSE+
MAX8214AESE Power Supply Support Circuit, Fixed, 5 Channel, +1.25VV, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX8214AESE+T vs MAX8214AESE
Part Number Description Manufacturer Compare
MAX8214AESE+T Five Universal Voltage Monitors, Complete µP Voltage Monitoring, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX8214AESE+T vs MAX8214AESE+T
MAX8214AESE-T Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX8214AESE+T vs MAX8214AESE-T
MAX8214BESE-T Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX8214AESE+T vs MAX8214BESE-T
MAX8214BCSE+T Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX8214AESE+T vs MAX8214BCSE+T
MAX8214ACSE+ Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX8214AESE+T vs MAX8214ACSE+
MAX8214ACSE/GG8 Power Supply Support Circuit, Maxim Integrated Products MAX8214AESE+T vs MAX8214ACSE/GG8
MAX8214BCSE-T Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX8214AESE+T vs MAX8214BCSE-T
MAX8214BCSE+ Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX8214AESE+T vs MAX8214BCSE+
MAX8214BESE Power Supply Support Circuit, Fixed, 5 Channel, +1.25VV, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX8214AESE+T vs MAX8214BESE
MAX8214ACSE+ Five Universal Voltage Monitors, Complete µP Voltage Monitoring, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX8214AESE+T vs MAX8214ACSE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8214AESE+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8214AESE+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX8214AESE+T would you like to use for your alert(s)?
  • Please alert me when MAX8214AESE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8214AESE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8214AESE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8214AESE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8214AESE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8214AESE+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: