There are no models available for this part yet.
Overview of MAX8215EPD by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX8215EPD by Rochester Electronics LLC
Part Data Attributes for MAX8215EPD by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.05 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
5
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
245
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
11 V
|
Supply Voltage-Min (Vsup)
|
2.85 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for MAX8215EPD
This table gives cross-reference parts and alternative options found for MAX8215EPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8215EPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8215CPD+ | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Maxim Integrated Products | MAX8215EPD vs MAX8215CPD+ |
MAX8215CPD | 5-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX8215EPD vs MAX8215CPD |
MAX8215EPD+ | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-PDIP-300_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX8215EPD vs MAX8215EPD+ |
MAX8215EJD | 5-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | MAX8215EPD vs MAX8215EJD |
MAX8215CPD+ | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX8215EPD vs MAX8215CPD+ |
MAX8215CPD | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX8215EPD vs MAX8215CPD |
MAX8215EPD+ | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Maxim Integrated Products | MAX8215EPD vs MAX8215EPD+ |
MAX8215MPD+ | Power Supply Support Circuit, Fixed, 5 Channel, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Maxim Integrated Products | MAX8215EPD vs MAX8215MPD+ |
MAX8215MJD | 5-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | MAX8215EPD vs MAX8215MJD |
MAX8215MPD | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX8215EPD vs MAX8215MPD |