Part Details for MAX8215ESD+T by Maxim Integrated Products
Overview of MAX8215ESD+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8215ESD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8215ESD+TCT-ND
|
DigiKey | IC SUPERVISOR 5 CHANNEL 14SOIC Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1195 In Stock |
|
$4.6480 / $8.5100 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Chip1Cloud | IC MONITOR VOLT MPU 14-SOIC | 6000 |
|
RFQ |
Part Details for MAX8215ESD+T
MAX8215ESD+T CAD Models
MAX8215ESD+T Part Data Attributes:
|
MAX8215ESD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8215ESD+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, 0.150 INCH, PLASTIC, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX8215ESD+T
This table gives cross-reference parts and alternative options found for MAX8215ESD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8215ESD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8215CSD-T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8215ESD+T vs MAX8215CSD-T |
MAX8215CSD+T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Maxim Integrated Products | MAX8215ESD+T vs MAX8215CSD+T |
MAX8215ESD+T | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX8215ESD+T vs MAX8215ESD+T |
MAX8215CSD+T | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX8215ESD+T vs MAX8215CSD+T |
MAX8215ESD+ | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX8215ESD+T vs MAX8215ESD+ |
MAX8215CSD+ | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX8215ESD+T vs MAX8215CSD+ |
MAX8215CSD+ | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, LEAD FREE, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8215ESD+T vs MAX8215CSD+ |
MAX8215ESD | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8215ESD+T vs MAX8215ESD |
MAX8215ESD-T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8215ESD+T vs MAX8215ESD-T |
MAX8215ESD+ | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, LEAD FREE, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8215ESD+T vs MAX8215ESD+ |