There are no models available for this part yet.
Overview of MAX825TEXK+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Automotive
Price & Stock for MAX825TEXK+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX825TEXKT
|
Mouser Electronics | Supervisory Circuits 5-Pin Microprocessor Supervisory Circuit RoHS: Compliant | 918 |
|
$2.4300 / $5.8000 | Buy Now | |
Analog Devices Inc | 5-Pin Microprocessor Superviso Min Qty: 1 Package Multiple: 1 | 132838 |
|
$2.4336 / $6.4400 | Buy Now |
CAD Models for MAX825TEXK+T by Analog Devices Inc
Part Data Attributes for MAX825TEXK+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
5-SC70-N/A
|
Package Description
|
ROHS COMPLIANT, SC-70, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
5-SC70-N/A
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
1996-03-07
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.006 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3.15 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.08V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.25 mm
|
Alternate Parts for MAX825TEXK+T
This table gives cross-reference parts and alternative options found for MAX825TEXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX825TEXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX825TEXK-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MAX825TEXK+T vs MAX825TEXK-TR |
ADM825TYKS-R7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN, Power Management Circuit | Analog Devices Inc | MAX825TEXK+T vs ADM825TYKS-R7 |
ADM825TYKSZ-R7 | Supervisory Circuit with Watchdog and Manual Reset in 5-Lead SC70 and SOT-23 | Analog Devices Inc | MAX825TEXK+T vs ADM825TYKSZ-R7 |
MAX825TEXK-T5 | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MAX825TEXK+T vs MAX825TEXK-T5 |
MAX825TEXK-T | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, BICMOS, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | MAX825TEXK+T vs MAX825TEXK-T |
MAX825TEXK+ | 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX825TEXK+T vs MAX825TEXK+ |
CAT825TSDI-G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Catalyst Semiconductor | MAX825TEXK+T vs CAT825TSDI-G |
CAT825TSDI-GT3 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, MO-203, SC-70, 5 PIN | Catalyst Semiconductor | MAX825TEXK+T vs CAT825TSDI-GT3 |
CAT825TSDI-GT3 | Voltage Supervisor with Manual Reset, SC-88A (SC-70 5 Lead), 1.25x2, 3000-REEL | onsemi | MAX825TEXK+T vs CAT825TSDI-GT3 |
MAX825TEXK+T | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Maxim Integrated Products | MAX825TEXK+T vs MAX825TEXK+T |