Part Details for MAX825TEXK-T by Maxim Integrated Products
Overview of MAX825TEXK-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX825TEXK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX825TEXK-T-ND
|
DigiKey | IC SUPERVISOR MPU Min Qty: 193 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11262 In Stock |
|
$1.5600 | Buy Now |
|
Rochester Electronics | MAX825 5-Pin Microprocessor Supervisory Circuit With Watchdog Timer and Manual Reset ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11262 |
|
$1.3300 / $1.5700 | Buy Now |
Part Details for MAX825TEXK-T
MAX825TEXK-T CAD Models
MAX825TEXK-T Part Data Attributes
|
MAX825TEXK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX825TEXK-T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, BICMOS, PDSO5, SC-70, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Width | 1.25 mm |
Alternate Parts for MAX825TEXK-T
This table gives cross-reference parts and alternative options found for MAX825TEXK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX825TEXK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX825TEXK-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MAX825TEXK-T vs MAX825TEXK-TR |
ADM825TYKS-R7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN, Power Management Circuit | Analog Devices Inc | MAX825TEXK-T vs ADM825TYKS-R7 |
ADM825TYKSZ-R7 | Supervisory Circuit with Watchdog and Manual Reset in 5-Lead SC70 and SOT-23 | Analog Devices Inc | MAX825TEXK-T vs ADM825TYKSZ-R7 |
MAX825TEXK-T5 | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MAX825TEXK-T vs MAX825TEXK-T5 |
MAX825TEXK+ | 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX825TEXK-T vs MAX825TEXK+ |
CAT825TSDI-G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Catalyst Semiconductor | MAX825TEXK-T vs CAT825TSDI-G |
CAT825TSDI-GT3 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, MO-203, SC-70, 5 PIN | Catalyst Semiconductor | MAX825TEXK-T vs CAT825TSDI-GT3 |
CAT825TSDI-GT3 | Voltage Supervisor with Manual Reset, SC-88A (SC-70 5 Lead), 1.25x2, 3000-REEL | onsemi | MAX825TEXK-T vs CAT825TSDI-GT3 |
MAX825TEXK+T | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Maxim Integrated Products | MAX825TEXK-T vs MAX825TEXK+T |
MAX825TEXK+T | 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX825TEXK-T vs MAX825TEXK+T |