Part Details for MAX825ZEXK-TR by Microchip Technology Inc
Overview of MAX825ZEXK-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Automotive
Part Details for MAX825ZEXK-TR
MAX825ZEXK-TR CAD Models
MAX825ZEXK-TR Part Data Attributes
|
MAX825ZEXK-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAX825ZEXK-TR
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.025 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.315V | |
Width | 1.25 mm |
Alternate Parts for MAX825ZEXK-TR
This table gives cross-reference parts and alternative options found for MAX825ZEXK-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX825ZEXK-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM825ZYKSZ-R7 | Supervisory Circuit with Watchdog and Manual Reset in 5-Lead SC70 and SOT-23 | Analog Devices Inc | MAX825ZEXK-TR vs ADM825ZYKSZ-R7 |
MAX825ZEXK-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.32VV, BICMOS, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | MAX825ZEXK-TR vs MAX825ZEXK-T |
MAX825ZEXK+T | Power Supply Support Circuit, Fixed, 1 Channel, +2.32VV, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Maxim Integrated Products | MAX825ZEXK-TR vs MAX825ZEXK+T |