Part Details for MAX837EUS+T by Maxim Integrated Products
Overview of MAX837EUS+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX837EUS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6113
|
Newark | Mpu Supervisor, 11V, Sot-143-4, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:2.5V, Supply Voltage Max:11V, Output Type:Active-Low, Push-Pull, Ic Case/Package:Sot-143, No. Of Pins:4Pins, Delay Time:80Ms, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX837EUS+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3915 |
|
$1.7300 | Buy Now |
DISTI #
MAX837EUS+TCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143-4 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2482 In Stock |
|
$1.9133 / $4.0400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 2425 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL SOT143-4 | 167 |
|
$1.5962 / $1.7440 | Buy Now |
|
Win Source Electronics | IC V-MONITOR MICROPOWER SOT143-4 | 61600 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for MAX837EUS+T
MAX837EUS+T CAD Models
MAX837EUS+T Part Data Attributes
|
MAX837EUS+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX837EUS+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, +1.2VV, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-143 | |
Package Description | LSOP, TO-253 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for MAX837EUS+T
This table gives cross-reference parts and alternative options found for MAX837EUS+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX837EUS+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX837EUS+T | 4-Pin Micropower Voltage Monitors, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX837EUS+T vs MAX837EUS+T |
MAX837EUS+ | Power Supply Support Circuit, Adjustable, 1 Channel, +1.2VV, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX837EUS+T vs MAX837EUS+ |
MAX837EUS-T | Power Supply Support Circuit, Adjustable, 1 Channel, +1.2VV, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX837EUS+T vs MAX837EUS-T |
MAX837EUS+ | 4-Pin Micropower Voltage Monitors, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX837EUS+T vs MAX837EUS+ |