-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise, Regulated, Negative Charge Pump Power Supplies for GaAsFET Bias, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX850ISA
|
Mouser Electronics | Switching Voltage Regulators Low-Noise, Regulated, Negative Charge Pump Power Supplies for GaAsFET Bias RoHS: Compliant | 60 |
|
$2.6500 / $5.2900 | Buy Now |
|
Analog Devices Inc | Low-Noise, Regulated, Negative Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.2500 / $5.9600 | Buy Now |
DISTI #
3915997
|
Farnell | CHARGE PUMP, FIXED/ADJUSTABLE, NSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$3.9060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX850ISA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX850ISA+
Analog Devices Inc
Low-Noise, Regulated, Negative Charge Pump Power Supplies for GaAsFET Bias, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-05-27 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM -0.5V TO 9V | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 120 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX850ISA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX850ISA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX853ESA+T | Low-Noise, Regulated, Negative Charge Pump Power Supplies for GaAsFET Bias, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX850ISA+ vs MAX853ESA+T |
MAX853CSA | Switched Capacitor Regulator, 0.005A, 100kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX850ISA+ vs MAX853CSA |
MAX850ESA | Switched Capacitor Regulator, 0.005A, 120kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX850ISA+ vs MAX850ESA |
MAX850ESA-T | Switched Capacitor Regulator, 0.005A, 120kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX850ISA+ vs MAX850ESA-T |
MAX853ISA+ | Switched Capacitor Regulator, 120kHz Switching Freq-Max, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX850ISA+ vs MAX853ISA+ |
MAX851CSA-T | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX850ISA+ vs MAX851CSA-T |
MAX853ESA+ | Switched Capacitor Regulator, 120kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX850ISA+ vs MAX853ESA+ |
MAX850ISA+T | Switched Capacitor Regulator, 120kHz Switching Freq-Max, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX850ISA+ vs MAX850ISA+T |
MAX851ESA | Switched Capacitor Regulator, 0.005A, 120kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX850ISA+ vs MAX851ESA |
MAX853ESA | SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | MAX850ISA+ vs MAX853ESA |