Part Details for MAX8510ETA28+ by Analog Devices Inc
Overview of MAX8510ETA28+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8510ETA28+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Ultra-Low-Noise, High PSRR, Lo Min Qty: 1 Package Multiple: 1 | 1904 |
|
Buy Now |
Part Details for MAX8510ETA28+
MAX8510ETA28+ CAD Models
MAX8510ETA28+ Part Data Attributes:
|
MAX8510ETA28+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8510ETA28+
Analog Devices Inc
Ultra-Low-Noise, High PSRR, Low-Dropout, 120mA Linear Regulators, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
Date Of Intro | 2003-02-26 | |
Dropout Voltage1-Max | 0.2 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
Alternate Parts for MAX8510ETA28+
This table gives cross-reference parts and alternative options found for MAX8510ETA28+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8510ETA28+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8511EXK28+ | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Maxim Integrated Products | MAX8510ETA28+ vs MAX8511EXK28+ |
MAX8510ETA25+ | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, BICMOS, PDSO8, 2 X 2 MM, 0.8 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX8510ETA28+ vs MAX8510ETA25+ |
MAX8511EXK26+ | Fixed Positive LDO Regulator, 2.6V, 0.2V Dropout, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Maxim Integrated Products | MAX8510ETA28+ vs MAX8511EXK26+ |
MAX8510ETA28+ | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, BICMOS, PDSO8, 2 X 2 MM, 0.8 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX8510ETA28+ vs MAX8510ETA28+ |