Part Details for MAX8510ETA45+T by Maxim Integrated Products
Overview of MAX8510ETA45+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8510ETA45+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8510ETA45+T-ND
|
DigiKey | IC REG LINEAR LDO Min Qty: 437 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6601 In Stock |
|
$0.6900 | Buy Now |
|
Rochester Electronics | MAX8510 Ultra-Low-Noise, High Psrr, Low-Dropout,120mA, Linear Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6601 |
|
$0.5898 / $0.6939 | Buy Now |
Part Details for MAX8510ETA45+T
MAX8510ETA45+T CAD Models
MAX8510ETA45+T Part Data Attributes:
|
MAX8510ETA45+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8510ETA45+T
Maxim Integrated Products
Fixed Positive LDO Regulator, 4.5V, 0.17V Dropout, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 4.635 V | |
Output Voltage1-Min | 4.365 V | |
Output Voltage1-Nom | 4.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |