Part Details for MAX8510EXK18-T by Maxim Integrated Products
Overview of MAX8510EXK18-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8510EXK18-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8510EXK18-T-ND
|
DigiKey | IC REG LINEAR LDO Min Qty: 365 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27500 In Stock |
|
$0.8200 | Buy Now |
|
Rochester Electronics | MAX8510 Ultra-Low-Noise, High Psrr, Low-Dropout,120mA, Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27500 |
|
$0.7058 / $0.8304 | Buy Now |
|
Chip1Cloud | Ultra-Low-Noise, High PSRR, Low-Dropout, 120mA Linear Regulators | 1300 |
|
RFQ |
Part Details for MAX8510EXK18-T
MAX8510EXK18-T CAD Models
MAX8510EXK18-T Part Data Attributes:
|
MAX8510EXK18-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8510EXK18-T
Maxim Integrated Products
Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, BICMOS, PDSO5, EIAJ, SC-70, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.135 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |