-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide-Input 0.6V Shunt Regulators for Isolated DC-DC Converters, 5-SC70-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8515AEXKT
|
Mouser Electronics | Voltage References Wide-Input 0.6V Shunt Regulators for Isolated DC-DC Converters RoHS: Compliant | 2371 |
|
$1.0400 / $2.3200 | Buy Now |
|
Analog Devices Inc | Wide-Input 0.6V Shunt Regulato Min Qty: 1 Package Multiple: 1 | 12919 |
|
$1.1292 / $2.5600 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT ADJ SC70 | 12500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8515AEXK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8515AEXK+T
Analog Devices Inc
Wide-Input 0.6V Shunt Regulators for Isolated DC-DC Converters, 5-SC70-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SC70-N/A | |
Package Description | 2 X 2.10 MM, EIAJ, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SC70-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-09-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 0.2 V | |
Output Voltage-Nom | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MAX8515AEXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8515AEXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8515AEXK+TG55 | Three Terminal Voltage Reference, 1 Output, 0.6V, Trim/Adjustable, BICMOS, PDSO5, 2 X 2.10 MM, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | MAX8515AEXK+T vs MAX8515AEXK+TG55 |
MAX8515EXK+T | Wide-Input 0.6V Shunt Regulators for Isolated DC-DC Converters, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8515AEXK+T vs MAX8515EXK+T |
MAX8515AEXK+T | Three Terminal Voltage Reference, 1 Output, 0.6V, Trim/Adjustable, BICMOS, PDSO5, 2 X 2.10 MM, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | MAX8515AEXK+T vs MAX8515AEXK+T |
MAX8515AEXK | Voltage Reference, BICMOS, PDSO6 | Maxim Integrated Products | MAX8515AEXK+T vs MAX8515AEXK |
MAX8515EXK+T | Three Terminal Voltage Reference, 1 Output, 0.6V, Trim/Adjustable, BICMOS, PDSO5, 2 X 2.10 MM, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | MAX8515AEXK+T vs MAX8515EXK+T |