Part Details for MAX8515AEXK+T by Maxim Integrated Products
Overview of MAX8515AEXK+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8515AEXK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8515AEXK+TCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SC70-5 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2091 In Stock |
|
$1.1292 / $2.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 30 |
|
$1.8750 / $3.0000 | Buy Now |
|
Bristol Electronics | 9894 |
|
RFQ | ||
|
Quest Components | 24 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for MAX8515AEXK+T
MAX8515AEXK+T CAD Models
MAX8515AEXK+T Part Data Attributes
|
MAX8515AEXK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8515AEXK+T
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 0.6V, Trim/Adjustable, BICMOS, PDSO5, 2 X 2.10 MM, EIAJ, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 2 X 2.10 MM, EIAJ, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 0.2 V | |
Output Voltage-Nom | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.25 mm |
Alternate Parts for MAX8515AEXK+T
This table gives cross-reference parts and alternative options found for MAX8515AEXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8515AEXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8515AEXK+TG55 | Three Terminal Voltage Reference, 1 Output, 0.6V, Trim/Adjustable, BICMOS, PDSO5, 2 X 2.10 MM, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | MAX8515AEXK+T vs MAX8515AEXK+TG55 |
MAX8515EXK+T | Wide-Input 0.6V Shunt Regulators for Isolated DC-DC Converters, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8515AEXK+T vs MAX8515EXK+T |
MAX8515AEXK | Voltage Reference, BICMOS, PDSO6 | Maxim Integrated Products | MAX8515AEXK+T vs MAX8515AEXK |
MAX8515EXK+T | Three Terminal Voltage Reference, 1 Output, 0.6V, Trim/Adjustable, BICMOS, PDSO5, 2 X 2.10 MM, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | MAX8515AEXK+T vs MAX8515EXK+T |