-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.425V to 3.6V Input, 1A, 0.2V Dropout LDO Regulators, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8517EUB
|
Mouser Electronics | LDO Voltage Regulators 1.425V to 3.6V Input, 1A, 0.2V Dropout LDO Regulators RoHS: Compliant | 500 |
|
$4.7000 / $8.2000 | Buy Now |
DISTI #
V36:1790_26383396
|
Arrow Electronics | LDO Regulator Pos 0.5V to 3.4V 1A 10-Pin uMAX EP Tube Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2225 | Americas - 50 |
|
$4.2170 / $4.7750 | Buy Now |
|
Analog Devices Inc | 1.425V to 3.6V Input, 1A, 0.2V Min Qty: 1 Package Multiple: 1 | 981 |
|
$4.7450 / $8.3700 | Buy Now |
DISTI #
71324105
|
Verical | LDO Regulator Pos 0.5V to 3.4V 1A 10-Pin uMAX EP Tube Min Qty: 50 Package Multiple: 50 Date Code: 2225 | Americas - 50 |
|
$4.2170 / $4.7750 | Buy Now |
DISTI #
2518892
|
element14 Asia-Pacific | V REG, LDO 0.2V, SMD, MICROMAX-10 RoHS: Compliant Min Qty: 1 Container: Each | 196 |
|
$4.8981 / $8.7623 | Buy Now |
DISTI #
2518892
|
Farnell | V REG, LDO 0.2V, SMD, MICROMAX-10 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 196 |
|
$4.6083 / $8.1301 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8517EUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8517EUB+
Analog Devices Inc
1.425V to 3.6V Input, 1A, 0.2V Dropout LDO Regulators, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO_EP-N/A | |
Package Description | MICROMAX-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO_EP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-05-06 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.15 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX8517EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8517EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8517EUB+ | Adjustable Positive LDO Regulator, 0.5V Min, 3.4V Max, 0.2V Dropout, BICMOS, PDSO10, 5 X 3 MM, MO-187, MICROMAX-10 | Maxim Integrated Products | MAX8517EUB+ vs MAX8517EUB+ |