Power Circuits
MAX8559EBAGJ-T
Description: Fixed Positive LDO Regulator, 2 Output, 3V1, 2.85V2, BICMOS, PBGA8, 2.06 X 1.03 MM, UCSP-8

Overview of MAX8559EBAGJ-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX8559EBAGJ-T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MAX8559 Dual, 300mA, Low-Noise Linear Regulator With Independent Shutdown In UCSP ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 10000
  • 1 $1.5400
  • 25 $1.5100
  • 100 $1.4400
  • 500 $1.3800
  • 1,000 $1.3100
$1.3100 / $1.5400 Buy Now

CAD Models for MAX8559EBAGJ-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX8559EBAGJ-T by Maxim Integrated Products

MAX8559EBAGJ-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
Package Description
2.06 X 1.03 MM, UCSP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.12 V
Dropout Voltage1-Nom
0.06 V
Dropout Voltage2-Max
0.12 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PBGA-B8
JESD-609 Code
e0
Length
2.02 mm
Line Regulation-Max
0.0153%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Current2-Max
0.3 A
Output Voltage1-Max
3.09 V
Output Voltage1-Min
2.91 V
Output Voltage1-Nom
3 V
Output Voltage2-Max
2.9355 V
Output Voltage2-Min
2.7645 V
Output Voltage2-Nom
2.85 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA8,2X4,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.67 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Voltage Tolerance-Max
3%
Width
1.02 mm
Want to compare parts?
  1. MAX8559EBAGJ-T
    Maxim Integrated Products
    Fixed Positive LDO Regulator, 2 Output, 3V1, 2.85V2, BICMOS, PBGA8, 2.06 X 1.03 MM, UCSP-8
    VS

Alternate Parts for MAX8559EBAGJ-T

This table gives cross-reference parts and alternative options found for MAX8559EBAGJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8559EBAGJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX8559EBAGJ+ Fixed Positive LDO Regulator, 2 Output, 3V1, 2.85V2, BICMOS, PBGA8, 2.06 X 1.03 MM, UCSP-8 Maxim Integrated Products MAX8559EBAGJ-T vs MAX8559EBAGJ+
MAX8559EBAGJ Fixed Positive LDO Regulator, 2 Output, 3V1, 2.85V2, BICMOS, PBGA8, 2.06 X 1.03 MM, UCSP-8 Maxim Integrated Products MAX8559EBAGJ-T vs MAX8559EBAGJ
MAX8559EBAGJ+T Fixed Positive LDO Regulator, 2 Output, 3V1, 2.85V2, BICMOS, PBGA8, 2.06 X 1.03 MM, LEAD FREE, UCSP-8 Maxim Integrated Products MAX8559EBAGJ-T vs MAX8559EBAGJ+T
Part Number Description Manufacturer Compare
MAX8559EBAGJ+ Fixed Positive LDO Regulator, 2 Output, 3V1, 2.85V2, BICMOS, PBGA8, 2.06 X 1.03 MM, UCSP-8 Maxim Integrated Products MAX8559EBAGJ-T vs MAX8559EBAGJ+
MAX8559EBAGJ Fixed Positive LDO Regulator, 2 Output, 3V1, 2.85V2, BICMOS, PBGA8, 2.06 X 1.03 MM, UCSP-8 Maxim Integrated Products MAX8559EBAGJ-T vs MAX8559EBAGJ
MAX8559EBAGJ+T Fixed Positive LDO Regulator, 2 Output, 3V1, 2.85V2, BICMOS, PBGA8, 2.06 X 1.03 MM, LEAD FREE, UCSP-8 Maxim Integrated Products MAX8559EBAGJ-T vs MAX8559EBAGJ+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8559EBAGJ-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8559EBAGJ-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX8559EBAGJ-T would you like to use for your alert(s)?
  • Please alert me when MAX8559EBAGJ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8559EBAGJ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8559EBAGJ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8559EBAGJ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8559EBAGJ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8559EBAGJ-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: