Part Details for MAX860ISA+ by Maxim Integrated Products
Overview of MAX860ISA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX860ISA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4990
|
Newark | Ic, Inv Dc/Dc Converter, Soic8, 860, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:50Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX860ISA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 285 |
|
$3.3600 / $5.3700 | Buy Now |
DISTI #
MAX860ISA+-ND
|
DigiKey | IC REG CHRG PUMP INV 50MA 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1157 In Stock |
|
$2.5938 / $5.1700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 45 |
|
$5.5876 | Buy Now |
DISTI #
SMC-MAX860ISA+
|
Sensible Micro Corporation | Ic, Inv Dc/Dc Converter, Soic8, 860, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:50Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX860ISA+ RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 10 |
|
$2.8000 / $3.3250 | RFQ |
Part Details for MAX860ISA+
MAX860ISA+ CAD Models
MAX860ISA+ Part Data Attributes:
|
MAX860ISA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX860ISA+
Maxim Integrated Products
Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.06 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 130 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX860ISA+
This table gives cross-reference parts and alternative options found for MAX860ISA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX860ISA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX860CSA+ | 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX860ISA+ vs MAX860CSA+ |
MAX860CSA+ | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860ISA+ vs MAX860CSA+ |
MAX860ESA+T | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860ISA+ vs MAX860ESA+T |
MAX860CSA+T | Switched Capacitor Converter, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860ISA+ vs MAX860CSA+T |
MAX860ISA | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860ISA+ vs MAX860ISA |
MAX860CSA+T | 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX860ISA+ vs MAX860CSA+T |
MAX860ISA | SWITCHED CAPACITOR CONVERTER, 130 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Rochester Electronics LLC | MAX860ISA+ vs MAX860ISA |
MAX860ISA+T | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860ISA+ vs MAX860ISA+T |
MAX860ISA+ | 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | MAX860ISA+ vs MAX860ISA+ |
MAX860ESA | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860ISA+ vs MAX860ESA |