Part Details for MAX8635ELA+ by Maxim Integrated Products
Overview of MAX8635ELA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8635ELA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX8635 Dual 300mA, Pin-Programmable LDO Linear Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3403 |
|
$0.9187 / $1.0800 | Buy Now |
Part Details for MAX8635ELA+
MAX8635ELA+ CAD Models
MAX8635ELA+ Part Data Attributes
|
MAX8635ELA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8635ELA+
Maxim Integrated Products
Adjustable Positive LDO Regulator, 2 Output, 2.6V1 Min, 1.5V2 Min, 3V1 Max, 3V2 Max, BICMOS, PDSO8, 2 X 2 MM, ROHS COMPLIANT, UDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC8,.08,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.09 V | |
Dropout Voltage2-Max | 0.2 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Regulation-Max(%) | 1.7% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 3 V | |
Output Voltage1-Min | 2.6 V | |
Output Voltage2-Max | 3 V | |
Output Voltage2-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX8635ELA+
This table gives cross-reference parts and alternative options found for MAX8635ELA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8635ELA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRG8687-201-1S | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 23V1 Max, 23V2 Max, HERMETIC SEALED, 0.750 X 0.420 INCH, 0.200 INCH HEIGHT, POWER PACK-8 | Cobham Semiconductor Solutions | MAX8635ELA+ vs VRG8687-201-1S |
VRG8687-201-2S | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 23V1 Max, 23V2 Max, HERMETIC SEALED, 0.750 X 0.420 INCH, 0.200 INCH HEIGHT, POWER PACK-8 | Cobham Semiconductor Solutions | MAX8635ELA+ vs VRG8687-201-2S |
VRG8687-S | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 23V1 Max, 23V2 Max, HERMETIC SEALED, 0.750 X 0.420 INCH, 0.200 INCH HEIGHT, POWER PACK-8 | Cobham PLC | MAX8635ELA+ vs VRG8687-S |
VRG8688-7 | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 23V1 Max, 23V2 Max, HERMETIC SEALED, 0.750 X 0.420 INCH, 0.200 INCH HEIGHT, SMP-8 | Cobham PLC | MAX8635ELA+ vs VRG8688-7 |
MAX8633ETA+T | Adjustable Positive LDO Regulator, 2 Output, 2.6V1 Min, 1.5V2 Min, 3V1 Max, 2.8V2 Max, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MICRO DFN-8 | Maxim Integrated Products | MAX8635ELA+ vs MAX8633ETA+T |
MAX8633ELA+T | Adjustable Positive LDO Regulator, 2 Output, 2.6V1 Min, 1.5V2 Min, 3V1 Max, 2.8V2 Max, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MICRO DFN-8 | Maxim Integrated Products | MAX8635ELA+ vs MAX8633ELA+T |
5962-1021302KUA | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 23V1 Max, 23V2 Max, HERMETIC SEALED, 0.750 X 0.420 INCH, 0.200 INCH HEIGHT, POWER PACK-8 | Cobham PLC | MAX8635ELA+ vs 5962-1021302KUA |
MP20142DGT-LF | Adjustable Positive LDO Regulator, 2 Output, 1.5V1 Min, 1.8V2 Min, 3.3V1 Max, 3.3V2 Max, PDSO8, 2 X 2 MM, ROHS COMPLIANT, MO-229WCCD-3, TQFN-8 | Monolithic Power Systems | MAX8635ELA+ vs MP20142DGT-LF |
MAX8634ETA+T | Adjustable Positive LDO Regulator, 2 Output, 2.6V1 Min, 2.6V2 Min, 3V1 Max, 2.85V2 Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX8635ELA+ vs MAX8634ETA+T |
5962-1021302KUC | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 23V1 Max, 23V2 Max, HERMETIC SEALED, 0.750 X 0.420 INCH, 0.200 INCH HEIGHT, POWER PACK-8 | Cobham PLC | MAX8635ELA+ vs 5962-1021302KUC |