Part Details for MAX8660ETL/V+T by Analog Devices Inc
Overview of MAX8660ETL/V+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8660ETL/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8660ETL/V+T
|
Mouser Electronics | Power Management Specialized - PMIC High-Efficiency, Low-Iq, PMICs with Dynamic Voltage Management forMobile Applications RoHS: Compliant | 0 |
|
$11.0900 | Order Now |
|
Analog Devices Inc | High-Efficiency, Low-Iq, PMICs Min Qty: 2500 Package Multiple: 1 | 0 |
|
$9.7800 / $11.0922 | Buy Now |
DISTI #
3921917
|
Farnell | POWER MANAGEMENT IC, 8 O/P, TQFN-40 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$11.3720 | Buy Now |
Part Details for MAX8660ETL/V+T
MAX8660ETL/V+T CAD Models
MAX8660ETL/V+T Part Data Attributes:
|
MAX8660ETL/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8660ETL/V+T
Analog Devices Inc
High-Efficiency, Low-IQ, PMICs with Dynamic Voltage Management for Mobile Applications, 40-LFCSP-5X5X0.75, 40 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 40-LFCSP-5X5X0.75 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-LFCSP-5X5X0.75 | |
Date Of Intro | 2006-08-14 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8660ETL/V+T
This table gives cross-reference parts and alternative options found for MAX8660ETL/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8660ETL/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8660ETL/V+T | Power Supply Support Circuit, Adjustable, 8 Channel, BICMOS, TQFN-40 | Maxim Integrated Products | MAX8660ETL/V+T vs MAX8660ETL/V+T |
MAX8660ETL/V+ | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-40 | Maxim Integrated Products | MAX8660ETL/V+T vs MAX8660ETL/V+ |
MAX8660ETL+ | High-Efficiency, Low-IQ, PMICs with Dynamic Voltage Management for Mobile Applications, 40-LFCSP-5X5X0.75, 40 Pins, -40 to 85C | Analog Devices Inc | MAX8660ETL/V+T vs MAX8660ETL+ |
MAX8660ETL+T | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-40 | Maxim Integrated Products | MAX8660ETL/V+T vs MAX8660ETL+T |
MAX8660ETL/V+ | High-Efficiency, Low-IQ, PMICs with Dynamic Voltage Management for Mobile Applications, 40-LFCSP-5X5X0.75, 40 Pins, -40 to 85C | Analog Devices Inc | MAX8660ETL/V+T vs MAX8660ETL/V+ |