Part Details for MAX8704EUB by Maxim Integrated Products
Overview of MAX8704EUB by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8704EUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8704EUB-ND
|
DigiKey | LOW-VOLTAGE LINEAR REGULATOR Min Qty: 143 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2081 In Stock |
|
$2.1000 | Buy Now |
|
Rochester Electronics | MAX8704 High-Current, Low-Voltage Linear Regulator With Power-Limited, External Mosfet RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2081 |
|
$1.8000 / $2.1200 | Buy Now |
Part Details for MAX8704EUB
MAX8704EUB CAD Models
MAX8704EUB Part Data Attributes
|
MAX8704EUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8704EUB
Maxim Integrated Products
Adjustable Positive Standard Regulator, 0.5V Min, 1.5V Max, BICMOS, PDSO10, 3 X 3 MM, MO-187CBA, MICRO, SOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 3 MM, MO-187CBA, MICRO, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED/ADJUSTABLE | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.5 V | |
Output Voltage1-Min | 0.5 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for MAX8704EUB
This table gives cross-reference parts and alternative options found for MAX8704EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8704EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8704EUB-T | Adjustable Positive Standard Regulator, 0.5V Min, 1.5V Max, BICMOS, PDSO10, 3 X 3 MM, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX8704EUB vs MAX8704EUB-T |
MAX8704EUB+T | Adjustable Positive Standard Regulator, 0.5V Min, 1.5V Max, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX8704EUB vs MAX8704EUB+T |
MAX8704EUB | ADJUSTABLE POSITIVE REGULATOR, PDSO10, 3 X 3 MM, MO-187CBA, MICRO, SOP-10 | Rochester Electronics LLC | MAX8704EUB vs MAX8704EUB |
MAX8704EUB+ | Adjustable Positive Standard Regulator, 0.5V Min, 1.5V Max, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX8704EUB vs MAX8704EUB+ |