Part Details for MAX8713ETG+T by Analog Devices Inc
Overview of MAX8713ETG+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8713ETG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Simplified Multichemistry SMBu Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX8713ETG+T
MAX8713ETG+T CAD Models
MAX8713ETG+T Part Data Attributes:
|
MAX8713ETG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8713ETG+T
Analog Devices Inc
Simplified Multichemistry SMBus Battery Charger, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Date Of Intro | 2004-11-18 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +0.1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX8713ETG+T
This table gives cross-reference parts and alternative options found for MAX8713ETG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8713ETG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8713ETG+T | Battery Charge Controller, BICMOS, 4 X 4 MM, 0.8 MM HEIGHT, MO-220WGGD-2, TQFN-24 | Maxim Integrated Products | MAX8713ETG+T vs MAX8713ETG+T |
MAX8713ETG-T | Battery Charge Controller, BICMOS, 4 X 4 MM, 0.8 MM HEIGHT, MO-220WGGD-2, TQFN-24 | Maxim Integrated Products | MAX8713ETG+T vs MAX8713ETG-T |
MAX8713ETG+ | Simplified Multichemistry SMBus Battery Charger, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX8713ETG+T vs MAX8713ETG+ |