Part Details for MAX8719 by Maxim Integrated Products
Overview of MAX8719 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX8719
MAX8719 CAD Models
Resources and Additional Insights for MAX8719
Reference Designs related to MAX8719
-
MAXREFDES32#: 2-Channel Analog Input/Analog Output with Flyback DC-DC
Features<p>Two independent analog inputs<p>Two independent analog outputs<p>Isolated power and data<p>High-speed 400ksps analog input sampling rate<p>High-accuracy 16-bit resolution<p>Voltage output settles to within 2 LSB in 17µs<p>Current output settles to within 2 LSB in 77µs<p>Device drivers<p>Example C source code<p>Configuration files for ZedBoard™ platform<p>FMC-compatible<p>Competitive Advantages<p>High speed<p>High accuracy<p>Low noise
-
MAXREFDES60#: 16-Bit Analog Output Micro PLC
Features<p>High accuracy<p>0 to 10V voltage output with ±20% overrange<p>Isolated power and data<p>Micro PLC form factor<p>Device drivers<p>Example C source code<p>Test data
-
MAXREFDES71#: 2-Channel Analog Input/Analog Output with Transformer Driven Power
Features<p>Two independent analog inputs<p>Two independent analog outputs<p>Isolated power and data<p>High-speed 400ksps analog input sampling rate<p>High-accuracy 16-bit resolution<p>Voltage output settles to within 2 LSB in 17µs<p>Current output settles to within 2 LSB in 77µs<p>Device drivers<p>Example C source code<p>Configuration files for ZedBoard™ platform<p>FMC-compatible<p>Competitive Advantages<p>High speed<p>High accuracy<p>Low noise
-
MAXREFDES74#: 18-Bit Precision Data Acquisition System
MAXREFDES74# System Board Enlarge+<p>×<p>MAXREFDES74# System Board<p>$(document).ready( function() { $("#agram5944F-print").click(function(){ $("#agram5944F").printThis(); }); $("#agram5944F-mark").click(function(){ var shareUrl = getImageModalUrl(document.URL,'agram5944F'); addBookmark('MAXREFDES74# System Board', shareUrl, 'file'); }); } );
-
MAXREFDES61#: 16-Bit Four-Channel Analog Input Micro PLC Card
Features<p>High accuracy<p>-10 to +10V ±20% voltage inputs<p>4 to 20mA +20% current inputs<p>Isolated power and data<p>Micro PLC form factor<p>Device drivers<p>Example C source code<p>Test data
-
MAXREFDES46#: 4-Channel Analog Input/Output
Features<p>Programmable high-accuracy current/voltage output<p>High accuracy<p>±10V, 0 to 10V, and 4–20mA Inputs<p>Current output drives 0 to 1kΩ<p>Voltage output drives loads down to 1kΩ<p>Extensive error reporting<p>Isolated power and data<p>Device drivers<p>Example C source code<p>Competitive Advantages<p>Flexibility<p>System safety<p>Small solution size
-
MAXREFDES75#: 24-Bit Weigh Scale with a 16-Bit DAC, 0 to 10V Output
MAX11270<p>24-bit resolution, 64ksps<p>6nV/√Hz Integrated programmable-gain amplifier (PGA) with gains up to 128
1 - 5 of 7 reference designs