Part Details for MAX8719ETA+T by Maxim Integrated Products
Overview of MAX8719ETA+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8719ETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX8719ETA+TCT-ND
|
DigiKey | IC REG LDO NOTEBOOK 1OUT 8TDFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2462 In Stock |
|
$1.4738 / $3.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 320 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | 256 |
|
$1.3000 / $4.0000 | Buy Now | |
|
Rochester Electronics | MAX8719 High-Voltage, Low-Power Linear Regulator For Notebook Computers RoHS: Compliant Status: Active Min Qty: 1 | 65000 |
|
$1.2900 / $1.5200 | Buy Now |
Part Details for MAX8719ETA+T
MAX8719ETA+T CAD Models
MAX8719ETA+T Part Data Attributes
|
MAX8719ETA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8719ETA+T
Maxim Integrated Products
Adjustable Positive Standard Regulator, 1.24V Min, 28V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 28 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX8719ETA+T
This table gives cross-reference parts and alternative options found for MAX8719ETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8719ETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8719ETA+T | High-Voltage, Low-Power Linear Regulators for Notebook Computers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX8719ETA+T vs MAX8719ETA+T |
MAX8719ETA | Adjustable Positive Standard Regulator, 1.24V Min, 28V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX8719ETA+T vs MAX8719ETA |
MAX8719ETA+ | Adjustable Positive Standard Regulator, 1.24V Min, 28V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX8719ETA+T vs MAX8719ETA+ |
MAX8719ETA-T | Adjustable Positive Standard Regulator, 1.24V Min, 28V Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX8719ETA+T vs MAX8719ETA-T |
MAX8719ETA+T | 1.24 V-28V ADJUSTABLE POSITIVE REGULATOR, DSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Rochester Electronics LLC | MAX8719ETA+T vs MAX8719ETA+T |